
16-666000-00 | |
|---|---|
DigiKey Part Number | A824AR-ND |
Manufacturer | |
Manufacturer Product Number | 16-666000-00 |
Description | SOCKET ADAPTER SOIC TO 16SOWIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to SMD SOIC 16 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SOIC |
Manufacturer Aries Electronics | Number of Positions 16 |
Series | Pitch 0.050" (1.27mm) |
Packaging Tube | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to SMD | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.46000 | ¥170.46 |
| 10 | ¥144.89300 | ¥1,448.93 |
| 25 | ¥135.82200 | ¥3,395.55 |
| 50 | ¥129.34000 | ¥6,467.00 |
| 100 | ¥123.16880 | ¥12,316.88 |
| 250 | ¥115.46452 | ¥28,866.13 |
| 500 | ¥109.96048 | ¥54,980.24 |



