SMD to SMD SOIC 16 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-665000-00

DigiKey Part Number
A823AR-ND
Manufacturer
Manufacturer Product Number
16-665000-00
Description
SCK ADAPT 16P SOIC-W TO SOIC 0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to SMD SOIC 16 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
SOIC
Manufacturer
Aries Electronics
Number of Positions
16
Series
Pitch
0.050" (1.27mm)
Packaging
Tube
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to SMD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.29000¥211.29
10¥179.54000¥1,795.40
25¥168.29560¥4,207.39
50¥160.26320¥8,013.16
100¥152.61920¥15,261.92
250¥143.07328¥35,768.32
500¥136.25336¥68,126.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.