AS-STARTKIT-BASIC-L1L2-NH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 0
Unit Price: ¥908.42000
Datasheet

Similar


Quectel
In Stock: 0
Unit Price: ¥1,034.53000
Datasheet

Similar


Quectel
In Stock: 0
Unit Price: ¥2,353.95000
Datasheet
ZED-F9P - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZED-F9P - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board
AS-STARTKIT-BASIC-L1L2-NH
AS-STARTKIT-BASIC-L1L2-NH

AS-STARTKIT-BASIC-L1L2-NH

DigiKey Part Number
3619-AS-STARTKIT-BASIC-L1L2-NH-ND
Manufacturer
Manufacturer Product Number
AS-STARTKIT-BASIC-L1L2-NH
Description
SIMPLERTK2B - BASIC STARTER KIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ZED-F9P - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARDUSIMPLE
Series
-
Packaging
Box
Part Status
Active
Type
GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS)
Frequency
-
Contents
Board(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
ZED-F9P
Note
-
RF Type
GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS)
RF Frequency
-
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,666.95000¥2,666.95
Manufacturers Standard Package