




T622N | |
|---|---|
DigiKey Part Number | T622N-ND |
Manufacturer | |
Manufacturer Product Number | T622N |
Description | CUTTER SIDE OVAL FL FLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 4.25" (108.0mm) |
Category | Shape Oval |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Active | Capacity 1.0mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.13 lb (58.97 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥749.38000 | ¥749.38 |










