
T0054442899 | |
|---|---|
DigiKey Part Number | 72-T0054442899-ND |
Manufacturer | |
Manufacturer Product Number | T0054442899 |
Description | TIP SOLDERING LT4X 1.2MM A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent For WP80, WSP80 |
Datasheet | Datasheet |
Category | Tip Shape Chisel, Bent |
Manufacturer Apex Tool Group | Width 0.047" (1.19mm) |
Series | Length 0.677" (17.20mm) |
Packaging Bulk | For Use With/Related Products WP80, WSP80 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.63000 | ¥80.63 |











