
T0054442799 | |
|---|---|
DigiKey Part Number | 72-T0054442799-ND |
Manufacturer | |
Manufacturer Product Number | T0054442799 |
Description | TIP SOLDERING LTAX 1.6MM A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP80, WSP80 |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Width 0.063" (1.60mm) |
Series | Length 0.492" (12.50mm) |
Packaging Bulk | For Use With/Related Products WP80, WSP80 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.78000 | ¥96.78 |











