Soldering Tip Conical For WP80, WSP80, WXP80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054441499

DigiKey Part Number
T0054441499-ND
Manufacturer
Manufacturer Product Number
T0054441499
Description
TIP SOLDERING LTL 2.0MM A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WP80, WSP80, WXP80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
Apex Tool Group
Width
0.079" (2.01mm)
Series
Length
0.787" (20.00mm)
Packaging
Bulk
For Use With/Related Products
WP80, WSP80, WXP80
Part Status
Active
Base Product Number
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.98000¥80.98