Soldering Tip Screwdriver For TC201, TCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR7

DigiKey Part Number
PTR7-ND
Manufacturer
Manufacturer Product Number
PTR7
Description
TIP NARROW SCREWDRIVER 1/16" 70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver For TC201, TCP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Screwdriver
Manufacturer
Apex Tool Group
Height
0.044" (1.12mm)
Series
Width
0.062" (1.57mm)
Packaging
Bulk
Length
0.620" (15.75mm)
Part Status
Active
Temperature Range
700°F (371°C)
Tip Type
Soldering
For Use With/Related Products
TC201, TCP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.25000¥54.25