Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
PT65106
PT65106

PT65106

DigiKey Part Number
679-1915-ND
Manufacturer
Manufacturer Product Number
PT65106
Description
SW DIP ROTARY HEX COMP 150MA 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.256" (6.50mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal Complement
Washable
Yes
Number of Positions
16
Features
Sealed - Flux Protection
Current Rating (Amps)
150mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.52000¥62.52
10¥51.96000¥519.60
50¥45.44200¥2,272.10
100¥42.96840¥4,296.84
250¥40.03804¥10,009.51
500¥38.08020¥19,040.10
1,000¥36.33977¥36,339.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.