


TLV73310PDBVR | |
|---|---|
DigiKey Part Number | 296-40661-2-ND - Tape & Reel (TR) 296-40661-1-ND - Cut Tape (CT) 296-40661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73310PDBVR |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73310PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.97600 | ¥9.76 |
| 25 | ¥0.86000 | ¥21.50 |
| 100 | ¥0.73020 | ¥73.02 |
| 250 | ¥0.66820 | ¥167.05 |
| 500 | ¥0.63084 | ¥315.42 |
| 1,000 | ¥0.60015 | ¥600.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56222 | ¥1,686.66 |
| 6,000 | ¥0.54363 | ¥3,261.78 |
| 9,000 | ¥0.53432 | ¥4,808.88 |
| 15,000 | ¥0.52401 | ¥7,860.15 |
| 21,000 | ¥0.51798 | ¥10,877.58 |
| 30,000 | ¥0.51219 | ¥15,365.70 |










