Image for MPK90B14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPK90B14

DigiKey Part Number
MPK90B14-ND
Manufacturer
Manufacturer Product Number
MPK90B14
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black
Product Attributes
Filter Similar Products
Category
Diameter
0.988" (25.10mm), 1.250" (31.70mm) Skirt
Manufacturer
APEM Inc.
Height
0.590" (14.99mm)
Series
Indicator
Dot on Skirt
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical with Skirt
Features
6-32 Set Screw
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.52887¥37,586.61