
OP275GSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP275GSZ-REELTR-ND - Tape & Reel (TR) 505-OP275GSZ-REELCT-ND - Cut Tape (CT) 505-OP275GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP275GSZ-REEL |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP275GSZ-REEL Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥79.23000 | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1,925 | 505-LT1464ACS8#PBF-ND | ¥112.31000 | Similar |
| ISL28210FBZ | Renesas Electronics Corporation | 600 | ISL28210FBZ-ND | ¥50.14000 | Similar |
| ISL28210FBZ-T7A | Renesas Electronics Corporation | 220 | ISL28210FBZ-T7ACT-ND | ¥65.17000 | Similar |
| LME49860MAX/NOPB | Texas Instruments | 9,073 | 296-43892-1-ND | ¥62.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥30.41700 | ¥304.17 |
| 25 | ¥28.02200 | ¥700.55 |
| 100 | ¥25.38560 | ¥2,538.56 |
| 250 | ¥24.16756 | ¥6,041.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.08886 | ¥55,222.15 |


