


OP177GPZ | |
|---|---|
DigiKey Part Number | OP177GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP177GPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP177GPZ Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1.2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥29.68100 | ¥296.81 |
| 50 | ¥25.91660 | ¥1,295.83 |
| 100 | ¥24.75040 | ¥2,475.04 |
| 250 | ¥23.51920 | ¥5,879.80 |
| 500 | ¥22.77756 | ¥11,388.78 |
| 1,000 | ¥22.16682 | ¥22,166.82 |
| 2,500 | ¥21.52230 | ¥53,805.75 |







