



LTM8023MPV#PBF | |
|---|---|
DigiKey Part Number | LTM8023MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8023MPV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8023MPV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 50-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 50-LGA (11.25x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥316.00000 | ¥316.00 |
| 5 | ¥304.22000 | ¥1,521.10 |
| 10 | ¥299.28300 | ¥2,992.83 |
| 25 | ¥292.87040 | ¥7,321.76 |
| 50 | ¥288.10520 | ¥14,405.26 |
| 210 | ¥278.46533 | ¥58,477.72 |






