Non-Isolated PoL Module DC DC Converter 6 Output 1.2 ~ 24V 0 ~ 24V 0 ~ 24V 0 ~ 24V 5A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 6 Output 1.2 ~ 24V 0 ~ 24V 0 ~ 24V 0 ~ 24V 5A 6V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8001EY#PBF

DigiKey Part Number
LTM8001EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8001EY#PBF
Description
DC DC CNVRTR 1.2-24V 3X0-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 6 Output 1.2 ~ 24V 0 ~ 24V 0 ~ 24V 0 ~ 24V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8001EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 3
0 ~ 24V
Mfr
Voltage - Output 4
0 ~ 24V
Series
Current - Output (Max)
5A
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Features
OTP, OVP, SCP, UVLO
Type
Non-Isolated PoL Module
Operating Temperature
-40°C ~ 125°C
Number of Outputs
6
Mounting Type
Surface Mount
Voltage - Input (Min)
6V
Package / Case
121-BBGA
Voltage - Input (Max)
36V
Size / Dimension
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm)
Voltage - Output 1
Supplier Device Package
121-BGA (15x15)
Voltage - Output 2
0 ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥394.64000¥394.64
10¥323.27400¥3,232.74
25¥305.44400¥7,636.10
119¥283.88739¥33,782.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.