



DC1818A | |
|---|---|
DigiKey Part Number | DC1818A-ND |
Manufacturer | |
Manufacturer Product Number | DC1818A |
Description | EVAL BOARD FOR LTM8001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8001 µModule® 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.8A, 1.5A, 1A, 700mA |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 36V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part LTM8001 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Voltage - Output 0.9V, 1.1V, 1.2V, 1.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |


