
LTM4659EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4659EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4659EV#PBF |
Description | DC DC CONVERTER 0.5-5.5V 55W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 10A 2.25V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4659EV#PBF Models |
Category | Current - Output (Max) 10A |
Mfr | Power (Watts) 55 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Load Sharing, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-LFLGA |
Voltage - Input (Min) 2.25V | Size / Dimension 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 25-LGA (4x4) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.01000 | ¥195.01 |
| 10 | ¥156.27800 | ¥1,562.78 |
| 25 | ¥146.61400 | ¥3,665.35 |
| 100 | ¥135.98770 | ¥13,598.77 |
| 250 | ¥130.92264 | ¥32,730.66 |
| 540 | ¥127.56715 | ¥68,886.26 |


