LTM4659 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3248A

DigiKey Part Number
505-DC3248A-ND
Manufacturer
Manufacturer Product Number
DC3248A
Description
EVAL BOARD FOR LTM4659
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4659 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1V
Manufacturer
Analog Devices Inc.
Current - Output
10A
Series
Voltage - Input
2.25V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTM4659
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.27000¥831.27
Manufacturers Standard Package