Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 10A 2.25V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM4658EV#PBF

DigiKey Part Number
505-LTM4658EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4658EV#PBF
Description
LOW VIN, HIGH EFFICIENCY 10A STE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 10A 2.25V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4658EV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Load Sharing
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
25-BFLGA Module
Number of Outputs
1
Size / Dimension
0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm)
Voltage - Input (Min)
2.25V
Supplier Device Package
25-LGA (4x4)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.28000¥203.28
10¥163.15900¥1,631.59
25¥153.13040¥3,828.26
100¥142.11330¥14,211.33
490¥133.78002¥65,552.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.