Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4623IY

DigiKey Part Number
LTM4623IY-ND
Manufacturer
Manufacturer Product Number
LTM4623IY
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4623IY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
25-PowerBBGA Module
Number of Outputs
1
Size / Dimension
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
Voltage - Input (Min)
4V
Supplier Device Package
25-BGA (6.25x6.25)
Voltage - Input (Max)
20V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.35000¥226.35
10¥164.66400¥1,646.64
260¥130.87269¥34,026.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.