Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Power µModule® Solutions
µModule® Power Products by Analog Devices

LTM4620IY#PBF

DigiKey Part Number
LTM4620IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4620IY#PBF
Description
DC DC CNVRTR 0.6-2.5V 0.6-2.5V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4620IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
0.6 ~ 2.5V
Mfr
Current - Output (Max)
13A, 13A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
144-BBGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm)
Voltage - Input (Max)
16V
Supplier Device Package
144-BGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥649.19000¥649.19
5¥625.03000¥3,125.15
10¥614.88200¥6,148.82
25¥601.69520¥15,042.38
50¥591.89200¥29,594.60
119¥579.83588¥69,000.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.