
LTC7804EUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7804EUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7804EUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7804EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7804EUD#TRPBF |
Description | LOW IQ SYNCH BOOST CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804EUD#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥45.17900 | ¥451.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.48803 | ¥83,720.08 |



