Half-Bridge Gate Driver IC 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC 12-MSOP-EP
12 TSSOP EP

LTC7066RMSE#PBF

DigiKey Part Number
505-LTC7066RMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7066RMSE#PBF
Description
IC GATE DRVR HALF-BRIDGE 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7066RMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C (TJ)
Manufacturer
Analog Devices Inc.
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Driven Configuration
Half-Bridge
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Supply
5V ~ 14V
Supplier Device Package
12-MSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥27.44800¥274.48
37¥24.47243¥905.48
111¥22.69333¥2,518.96
259¥21.64985¥5,607.31
518¥20.96301¥10,858.84
1,036¥20.39752¥21,131.83
2,516¥19.81746¥49,860.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.