High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC7001HMSE#TRPBF

DigiKey Part Number
505-LTC7001HMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7001HMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC7001HMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7001HMSE#TRPBF
Description
IC GATE DRVR HIGH-SIDE 10MSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7001HMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 15V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
135 V
Part Status
Active
Rise / Fall Time (Typ)
90ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
10-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.23000¥79.23
10¥61.63600¥616.36
25¥57.24840¥1,431.21
100¥52.42350¥5,242.35
250¥51.49824¥12,874.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.39236¥115,980.90
Manufacturers Standard Package