


LTC7000IMSE#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7000IMSE#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC7000IMSE#WTRPBFCT-ND - Cut Tape (CT) 505-LTC7000IMSE#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7000IMSE#WTRPBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000IMSE#WTRPBF Models |
Category | Input Type Non-Inverting |
Manufacturer Analog Devices Inc. | High Side Voltage - Max (Bootstrap) 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 90ns, 40ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 16-MSOP-EP |
Voltage - Supply 3.5V ~ 135V | Base Product Number |
Logic Voltage - VIL, VIH 1.8V, 1.7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥55.94700 | ¥559.47 |
| 25 | ¥51.90600 | ¥1,297.65 |
| 100 | ¥47.46400 | ¥4,746.40 |
| 250 | ¥46.43704 | ¥11,609.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.91092 | ¥104,777.30 |



