High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
16-MSOP-EP
Fast 150V Protected High Side Driver

LTC7000HMSE#TRPBF

DigiKey Part Number
LTC7000HMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC7000HMSE#TRPBFCT-ND - Cut Tape (CT)
LTC7000HMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7000HMSE#TRPBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7000HMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.8V, 1.7V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
135 V
Part Status
Active
Rise / Fall Time (Typ)
90ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
16-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 135V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,094
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.66000¥87.66
10¥68.42600¥684.26
25¥63.62920¥1,590.73
100¥58.35470¥5,835.47
250¥57.57176¥14,392.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥51.76174¥129,404.35
Manufacturers Standard Package