



LTC7000HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7000HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7000HMSE#PBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000HMSE#PBF Models |
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 16-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 135V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.66000 | ¥87.66 |
| 10 | ¥68.42600 | ¥684.26 |
| 37 | ¥61.92432 | ¥2,291.20 |
| 111 | ¥58.03450 | ¥6,441.83 |
| 259 | ¥55.75606 | ¥14,440.82 |
| 518 | ¥54.25581 | ¥28,104.51 |
| 1,036 | ¥53.02081 | ¥54,929.56 |



