Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC6995IS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995IS6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6995IS6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6995IS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995IS6-1#TRPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995IS6-1#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991IS6#TRMPBF | Analog Devices Inc. | 1,867 | 505-LTC6991IS6#TRMPBFCT-ND | ¥47.64000 | Parametric Equivalent |
| LTC6991IS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6991IS6#TRPBFTR-ND | ¥26.16098 | Parametric Equivalent |
| LTC6995IS6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6995IS6-1#TRMPBFCT-ND | ¥47.64000 | Parametric Equivalent |
| LTC6995IS6-2#TRMPBF | Analog Devices Inc. | 3,427 | 505-LTC6995IS6-2#TRMPBFCT-ND | ¥47.64000 | Parametric Equivalent |
| LTC6995IS6-2#TRPBF | Analog Devices Inc. | 0 | LTC6995IS6-2#TRPBF-ND | ¥26.16098 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥36.42100 | ¥364.21 |
| 25 | ¥33.61240 | ¥840.31 |
| 100 | ¥30.52700 | ¥3,052.70 |
| 250 | ¥29.05580 | ¥7,263.95 |
| 500 | ¥28.72252 | ¥14,361.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.66895 | ¥66,672.38 |




