Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC6995HS6-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6995HS6-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-2#TRPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995HS6-2#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991HS6#TRMPBF | Analog Devices Inc. | 2,075 | 505-LTC6991HS6#TRMPBFCT-ND | ¥246.00000 | Parametric Equivalent |
| LTC6991HS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6991HS6#TRPBFTR-ND | ¥137.31960 | Parametric Equivalent |
| LTC6991HS6#WTRMPBF | Analog Devices Inc. | 347 | 505-LTC6991HS6#WTRMPBFCT-ND | ¥232.00000 | Parametric Equivalent |
| LTC6995HS6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6995HS6-1#TRMPBFCT-ND | ¥246.00000 | Parametric Equivalent |
| LTC6995HS6-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC6995HS6-1#TRPBFCT-ND | ¥242.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.57432 | ¥78,935.80 |




