
LTC6993IDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993IDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993IDCB-2#TRMPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993IDCB-2#TRMPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 6-WFDFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 6-DFN (2x3) |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥34.68400 | ¥346.84 |
| 25 | ¥32.01160 | ¥800.29 |
| 100 | ¥29.07320 | ¥2,907.32 |
| 250 | ¥28.72268 | ¥7,180.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.82754 | ¥13,413.77 |
| 1,000 | ¥26.13261 | ¥26,132.61 |
| 1,500 | ¥25.78458 | ¥38,676.87 |
| 2,500 | ¥25.39898 | ¥63,497.45 |








