
LTC6990CDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6990CDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC6990CDCB#TRMPBFCT-ND - Cut Tape (CT) LTC6990CDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990CDCB#TRMPBF |
Description | IC OSC SILICON 2MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990CDCB#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 235 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 488Hz ~ 2MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥36.42100 | ¥364.21 |
| 25 | ¥33.61240 | ¥840.31 |
| 100 | ¥30.52700 | ¥3,052.70 |
| 250 | ¥29.05580 | ¥7,263.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.16894 | ¥14,084.47 |
| 1,000 | ¥27.43919 | ¥27,439.19 |
| 1,500 | ¥27.07371 | ¥40,610.56 |
| 2,500 | ¥26.66895 | ¥66,672.38 |



