LTC6990 TimerBlox® Voltage Controlled Oscillator (VCO) Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6990 TimerBlox® Voltage Controlled Oscillator (VCO) Timing Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1562B-A

DigiKey Part Number
505-DC1562B-A-ND
Manufacturer
Manufacturer Product Number
DC1562B-A
Description
EVAL BOARD FOR LTC6990
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC6990 TimerBlox® Voltage Controlled Oscillator (VCO) Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LTC6990
Series
Primary Attributes
1kHz ~ 10kHz Frequency Range
Packaging
Box
Secondary Attributes
2.25V ~ 5.5V Supply
Part Status
Active
Contents
Board(s)
Type
Timing
Base Product Number
Function
Voltage Controlled Oscillator (VCO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥342.36000¥342.36
Manufacturers Standard Package