


LTC6811IG-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6811IG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6811IG-1#PBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6811IG-1#PBF Models |
Category | Fault Protection Over Temperature |
Mfr | Interface SPI |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 48-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.89000 | ¥198.89 |
| 10 | ¥159.52000 | ¥1,595.20 |
| 37 | ¥146.18676 | ¥5,408.91 |
| 111 | ¥138.21550 | ¥15,341.92 |
| 259 | ¥133.54448 | ¥34,588.02 |
| 518 | ¥130.47006 | ¥67,583.49 |










