



LTC6804IG-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6804IG-1#TRPBFTR-ND - Tape & Reel (TR) LTC6804IG-1#TRPBFCT-ND - Cut Tape (CT) LTC6804IG-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6804IG-1#TRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804IG-1#TRPBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 48-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.04000 | ¥256.04 |
| 10 | ¥206.94800 | ¥2,069.48 |
| 25 | ¥194.69560 | ¥4,867.39 |
| 100 | ¥186.25350 | ¥18,625.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥165.13996 | ¥330,279.92 |










