LTC6752ISC6-1#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥47.64000
Datasheet
Comparator Standard (General Purpose) CMOS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS SC-70-6

LTC6752ISC6-1#TRMPBF

DigiKey Part Number
505-LTC6752ISC6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6752ISC6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6752ISC6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6752ISC6-1#TRMPBF
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6752ISC6-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
70mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
5.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 73dB PSRR
Part Status
Active
Propagation Delay (Max)
5ns
Type
Standard (General Purpose)
Hysteresis
4.7mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
CMOS
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply, Single/Dual (±)
2.45V ~ 3.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5.5mV @ 3.3V
Supplier Device Package
SC-70-6
Current - Input Bias (Max)
1.5µA @ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6752ISC6-1#TRPBFAnalog Devices Inc.0505-LTC6752ISC6-1#TRPBFCT-ND¥47.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.64000¥47.64
10¥36.45400¥364.54
25¥33.65560¥841.39
100¥30.57670¥3,057.67
250¥29.35516¥7,338.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥28.22302¥14,111.51
1,000¥27.49451¥27,494.51
1,500¥27.12972¥40,694.58
2,500¥26.72548¥66,813.70
Manufacturers Standard Package