Comparator Standard (General Purpose) CMOS 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS 12-QFN (3x3)

LTC6752HUD-3#PBF

DigiKey Part Number
LTC6752HUD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6752HUD-3#PBF
Description
IC COMPARATOR 1 GEN PUR 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6752HUD-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1.6µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Output (Typ)
19mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.65mA
Part Status
Active
Propagation Delay (Max)
5.3ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
12-WFQFN Exposed Pad
Output Type
CMOS
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.45V ~ 5.25V
Supplier Device Package
12-QFN (3x3)
Voltage - Input Offset (Max)
5.5mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.25000¥54.25
10¥41.70600¥417.06
25¥38.56120¥964.03
121¥34.72785¥4,202.07
363¥32.90069¥11,942.95
605¥32.22524¥19,496.27
1,089¥31.55873¥34,367.46
2,541¥30.77259¥78,193.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.