Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6373IDFM#TRPBF

DigiKey Part Number
161-LTC6373IDFM#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6373IDFM#TRPBF
Description
IC INST AMP 1 CIRCUIT 12DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6373IDFM#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
92 µV
Mfr
Current - Supply
4.4mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
47 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount, Wettable Flank
Slew Rate
12V/µs
Package / Case
12-WFDFN Exposed Pad
-3db Bandwidth
7.5 MHz
Supplier Device Package
12-DFN (4x4)
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥68.27041¥170,676.02
Manufacturers Standard Package