
LTC6241HVIS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6241HVIS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6241HVIS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC6241HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241HVIS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HVIS8#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2727AID | Texas Instruments | 880 | 296-33473-5-ND | ¥39.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥52.08400 | ¥520.84 |
| 25 | ¥48.28680 | ¥1,207.17 |
| 100 | ¥44.10640 | ¥4,410.64 |
| 250 | ¥43.02052 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.88212 | ¥97,205.30 |


