CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2727AID

DigiKey Part Number
296-33473-5-ND
Manufacturer
Manufacturer Product Number
OPA2727AID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2727AID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
4.3mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
30V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
20 MHz
Base Product Number
Current - Input Bias
85 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.25000¥32.25
10¥24.34700¥243.47
75¥20.57680¥1,543.26
150¥19.69967¥2,954.95
300¥18.97743¥5,693.23
525¥18.48855¥9,706.49
1,050¥17.98047¥18,879.49
2,550¥17.45903¥44,520.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.