CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Electrochemical Gas Sensing Platform

LTC6078HMS8#TRPBF

DigiKey Part Number
LTC6078HMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6078HMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6078HMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6078HMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6078HMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
55µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
750 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8606ARMZ-R7Analog Devices Inc.868505-AD8606ARMZ-R7CT-ND¥44.16000Similar
BU7486FVM-TRRohm Semiconductor2,893BU7486FVMCT-ND¥6.29000Similar
ISL28230FUZ-T7ARenesas Electronics Corporation2ISL28230FUZ-T7ACT-ND¥0.00000Similar
MCP6272-E/MSMicrochip Technology870MCP6272-E/MS-ND¥7.28000Similar
TSV358AISTSTMicroelectronics3,820497-11064-1-ND¥11.99000Similar
In-Stock: 2,522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
100¥31.58480¥3,158.48
250¥30.36744¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.62860¥69,071.50
Manufacturers Standard Package