



LTC5800IWR-IPMA#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5800IWR-IPMA#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5800IWR-IPMA#PBF |
Description | IC RF TXRX+MCU 802.15.4 72QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5800IWR-IPMA#PBF Models |
Category | Sensitivity -95dBm |
Mfr | Memory Size 512kB Flash, 72kB SRAM |
Series | Serial Interfaces I2C, JTAG, SPI, UART |
Packaging Tray | GPIO 27 |
Part Status Active | Voltage - Supply 2.1V ~ 3.76V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA |
Type TxRx + MCU | Current - Transmitting 5.4mA ~ 9.7mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 72-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 72-QFN (10x10) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.81000 | ¥296.81 |
| 10 | ¥259.49600 | ¥2,594.96 |
| 25 | ¥246.56160 | ¥6,164.04 |
| 168 | ¥222.73315 | ¥37,419.17 |
| 336 | ¥214.99554 | ¥72,238.50 |









