IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad
Linear Technology SmartMesh IP wireless sensor networks | Digi-Key Daily
SmartMesh: Wireless for Tough Industrial IoT Applications

LTC5800HWR-IPMA#PBF

DigiKey Part Number
505-LTC5800HWR-IPMA#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5800HWR-IPMA#PBF
Description
IC RF TXRX+MCU 802.15.4 72QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5800HWR-IPMA#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Memory Size
512kB Flash, 72kB SRAM
Series
Serial Interfaces
I2C, JTAG, SPI, UART
Packaging
Tray
GPIO
27
Part Status
Active
Voltage - Supply
2.1V ~ 3.76V
DigiKey Programmable
Not Verified
Current - Receiving
4.7mA
Type
TxRx + MCU
Current - Transmitting
5.6mA ~ 9.9mA
RF Family/Standard
802.15.4
Operating Temperature
-55°C ~ 105°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
72-VFQFN Exposed Pad
Data Rate (Max)
250kbps
Supplier Device Package
72-QFN (10x10)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥323.69000¥323.69
10¥283.09900¥2,830.99
25¥269.04960¥6,726.24
168¥243.16548¥40,851.80
336¥234.76229¥78,880.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.