RF Mixer IC GSM, LTE, W-CDMA Down Converter 1.6GHz ~ 2.7GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5592IUH#TRPBF

DigiKey Part Number
LTC5592IUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5592IUH#TRPBF
Description
IC MIXR 1.6-2.7GHZ DWNCONV 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Mixer IC GSM, LTE, W-CDMA Down Converter 1.6GHz ~ 2.7GHz 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5592IUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
9.9dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Down Converter
Packaging
Tape & Reel (TR)
Current - Supply
401mA
Part Status
Active
Voltage - Supply
3.1V ~ 5.3V
RF Type
GSM, LTE, W-CDMA
Mounting Type
Surface Mount
Frequency
1.6GHz ~ 2.7GHz
Package / Case
24-WQFN Exposed Pad
Number of Mixers
2
Supplier Device Package
24-QFN (5x5)
Gain
8.1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥151.17990¥377,949.75
Manufacturers Standard Package