
LTC5592IUH#PBF | |
|---|---|
DigiKey Part Number | LTC5592IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5592IUH#PBF |
Description | IC MIXR 1.6-2.7GHZ DWNCONV 24QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC GSM, LTE, W-CDMA Down Converter 1.6GHz ~ 2.7GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5592IUH#PBF Models |
Category | Noise Figure 9.9dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tube | Current - Supply 401mA |
Part Status Active | Voltage - Supply 3.1V ~ 5.3V |
RF Type GSM, LTE, W-CDMA | Mounting Type Surface Mount |
Frequency 1.6GHz ~ 2.7GHz | Package / Case 24-WQFN Exposed Pad |
Number of Mixers 2 | Supplier Device Package 24-QFN (5x5) |
Gain 8.1dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.45000 | ¥234.45 |
| 10 | ¥189.07700 | ¥1,890.77 |
| 73 | ¥167.70301 | ¥12,242.32 |
| 146 | ¥162.64479 | ¥23,746.14 |
| 292 | ¥158.48229 | ¥46,276.83 |
| 511 | ¥155.66464 | ¥79,544.63 |





