


LTC5532ES6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5532ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5532ES6#TRPBFCT-ND - Cut Tape (CT) 505-LTC5532ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5532ES6#TRPBF |
Description | IC RF DETECT 300MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5532ES6#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency 300MHz ~ 7GHz | Supplier Device Package TSOT-23-6 |
RF Type 802.11a/b/g/WiFi, Wireless Modem, WLAN | Base Product Number |
Input Range -32dBm ~ 10dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 10 | ¥38.27400 | ¥382.74 |
| 25 | ¥35.35920 | ¥883.98 |
| 100 | ¥32.15130 | ¥3,215.13 |
| 250 | ¥31.25332 | ¥7,813.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.14253 | ¥70,356.32 |


