
DC656A | |
|---|---|
DigiKey Part Number | 505-DC656A-ND |
Manufacturer | |
Manufacturer Product Number | DC656A |
Description | EVAL BOARD FOR LTC5532ES6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5532 - Power Detector 300MHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5532 |
Packaging Box | RF Frequency 300MHz ~ 7GHz |
Part Status Active | Function Power Detector |
Type Power Detector | Base Product Number |
Frequency 300MHz ~ 7GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,462.90000 | ¥1,462.90 |
| 10 | ¥1,459.52900 | ¥14,595.29 |



