
LTC485IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC485IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC485IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC485IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC485IS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC485IS8#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM485ARZ-REEL | Analog Devices Inc. | 9,736 | ADM485ARZ-REELCT-ND | ¥27.37000 | Similar |
| MAX481ESA+ | Analog Devices Inc./Maxim Integrated | 680 | MAX481ESA+-ND | ¥55.74000 | Direct |
| MAX481ESA+T | Analog Devices Inc./Maxim Integrated | 6,637 | MAX481ESA+TCT-ND | ¥55.74000 | Direct |
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 478 | MAX14783EASA+-ND | ¥66.74000 | Similar |
| MAX14783EESA+T | Analog Devices Inc./Maxim Integrated | 3,091 | MAX14783EESA+TCT-ND | ¥68.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.23000 | ¥57.23 |
| 10 | ¥44.02100 | ¥440.21 |
| 25 | ¥40.73120 | ¥1,018.28 |
| 100 | ¥37.11330 | ¥3,711.33 |
| 250 | ¥35.93480 | ¥8,983.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.58769 | ¥81,469.23 |


