OR Controller Source Selector Switch P-Channel 2:2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:2 10-MSOP
Introducing Power by Linear

LTC4416IMS-1#TRPBF

DigiKey Part Number
505-LTC4416IMS-1#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4416IMS-1#TRPBF
Description
IC OR CTRLR SRC SELECT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4416IMS-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
30 µs
Manufacturer
Analog Devices Inc.
Current - Supply
130 µA
Series
Voltage - Supply
3.6V ~ 36V
Packaging
Tape & Reel (TR)
Applications
Battery Backup, Industrial/Automotive, High Current Switch
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
2:2
Supplier Device Package
10-MSOP
Internal Switch(s)
No
Base Product Number
Delay Time - ON
60 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.39236¥115,980.90
Manufacturers Standard Package