


LTC4412HVIS6#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC4412HVIS6#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC4412HVIS6#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC4412HVIS6#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412HVIS6#WTRMPBF |
Description | 36V, L LOSS PWRPATH CNTR IN SOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412HVIS6#WTRMPBF Models |
Category | Delay Time - OFF 13 µs |
Manufacturer Analog Devices Inc. | Current - Supply 18 µA |
Series | Voltage - Supply 2.5V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld, USB Powered Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type N+1 ORing Controller | Grade Automotive |
FET Type P-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Delay Time - ON 110 µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥46.62600 | ¥466.26 |
| 25 | ¥43.16600 | ¥1,079.15 |
| 100 | ¥39.36600 | ¥3,936.60 |
| 250 | ¥38.21236 | ¥9,553.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥36.46076 | ¥18,230.38 |
| 1,000 | ¥35.56173 | ¥35,561.73 |
| 1,500 | ¥35.11165 | ¥52,667.47 |








