


LTC4359CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4359CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4359CMS8#TRPBFCT-ND - Cut Tape (CT) LTC4359CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359CMS8#TRPBF |
Description | IC OR CTRLR N+1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359CMS8#TRPBF Models |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 80V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature 0°C ~ 70°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.80000 | ¥58.80 |
| 10 | ¥45.32800 | ¥453.28 |
| 25 | ¥41.95200 | ¥1,048.80 |
| 100 | ¥38.24050 | ¥3,824.05 |
| 250 | ¥37.07340 | ¥9,268.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.60053 | ¥84,001.32 |











